EMC17DCKT-S288

Heilind Number:SULEMC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKT-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EMC17DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this female connector ensures reliable power transmission. Its threaded mounting and card extender termination method provide secure and efficient connectivity. The 34-position, 2-row design with a pitch of 2.54mm allows for dense PCB layouts. Contact materials plated in gold guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, this connector is suitable for various electronic systems. Its loop bellow contact type and straddle orientation further enhance its versatility. Perfect for industrial and commercial applications, this connector meets the highest standards of reliability and performance.