EMC17DCKT

Heilind Number:SULEMC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DCKT

Detailed Description

Introducing the EMC17DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for secure and reliable connections. The use of PBT and Phosphor Bronze materials, along with Gold contact plating, ensures excellent conductivity and durability. With a current rating of 3 A and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and threaded mount type make installation easy and efficient. Operating in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it is perfect for space-constrained applications. Trust the EMC17DCKT for your connectivity needs in aerospace, defense, and industrial settings.