| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DRAH |
EMC17DRAH
| Heilind Number: | SULEMC17DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows of 34 female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications requiring a current of up to 3A. The right-angle orientation and clearance hole mount type allow for easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial, aerospace, and telecommunications equipment. Trusted for its quality and performance, the EMC17DRAH is a must-have component for your next project.

