EMC17DRAI

Heilind Number:SULEMC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRAI

Detailed Description

Introducing the EMC17DRAI, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures secure and efficient power transmission. Featuring a female gender and right-angle orientation, it offers easy and space-saving connectivity. Gold-plated contacts and a full bellow design guarantee optimal signal integrity, even in high-voltage environments up to 700 VAC. With a pitch of 2.54mm and 34 positions across 2 rows, it provides versatile and efficient interconnection possibilities. The threaded mount and thru-hole termination method ensure secure and stable attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EMC17DRAI for superior performance and durability in your connectivity solutions.