| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DRAN |
EMC17DRAN
| Heilind Number: | SULEMC17DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRAN |
| ECAD Model: |
Specifications
Detailed Description
The EMC17DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Its two rows of 34 positions with a pitch of 2.54mm provide ample connectivity options. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a right-angle orientation and no mounting required, it is easy to install in tight spaces. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The EMC17DRAN is a versatile and reliable solution for your PCB connectivity needs.

