EMC17DRAS

Heilind Number:SULEMC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRAS

Detailed Description

Introducing the EMC17DRAS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial settings. With a compact design and right-angle orientation, it is perfect for space-constrained installations. The gold-plated contacts guarantee excellent conductivity and corrosion resistance, while the full bellow contact type provides enhanced durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating within a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The two-row, 34-position layout with a 2.54mm pitch allows for efficient PCB connections. Termination is easy via the thru-hole method with gold-plated tails, ensuring secure attachment. Whether for board-to-board or card edge connections, the EMC17DRAS is a reliable choice for your connectivity needs.