EMC17DREH

Heilind Number:SULEMC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DREH

Detailed Description

The EMC17DREH Connector features a female gender with two rows, designed for optimal performance in board-to-board and card edge connectivity. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. Constructed with phosphor bronze contacts plated in gold, it ensures reliable conductivity even in demanding environments. The full bellow contact type and straight orientation offer seamless mating. With 34 positions and a maximum amperage of 3A, it's suitable for various applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability and safety. The connector's compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. Gold termination plating enhances its longevity. Overall, the EMC17DREH Connector is a high-quality solution for critical electronic connections.