EMC17DREN-S13

Heilind Number:SULEMC17DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DREN-S13

Detailed Description

The EMC17DREN-S13 is a high-performance board-to-board PCB connector, designed for demanding applications where reliable signal transmission is crucial. Featuring two rows with a total of 34 positions, this connector offers ample connectivity options. The female gender and straddle orientation make it suitable for a wide range of circuit board layouts. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power delivery with minimal signal loss. The termination method is through card extender, with phosphor bronze contacts plated in gold for optimal conductivity. Operating temperature range of -65 to 125°C guarantees reliable performance even in extreme environments. The compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for easy integration into PCB layouts. Gold termination plating ensures long-term durability, making this connector a dependable choice for industrial and commercial applications.