EMC17DRES-S13

Heilind Number:SULEMC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRES-S13

Detailed Description

The EMC17DRES-S13 Board To Board PCB Connector is designed for high reliability applications, featuring a female gender with 34 positions spread across 2 rows. With a side hole mount type and card extender termination method, it offers easy installation and secure connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straddle orientation further enhance its performance in demanding environments. With a pitch of 2.54mm and a tail length of 5.33mm, it provides precise and stable connections. Operating temperature range of -65 to 125 °C guarantees reliability even in extreme conditions. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, the EMC17DRES-S13 is ideal for space-constrained applications. Gold termination plating offers corrosion resistance, making it suitable for various industries. Whether it's for aerospace, defense, or industrial applications, this connector is a dependable choice for your connectivity needs.