EMC17DRES

Heilind Number:SULEMC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRES

Detailed Description

Introducing the EMC17DRES, a high-performance female board-to-board PCB connector engineered for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 gold-plated contacts, this connector ensures seamless data transmission in electronic systems. Crafted with phosphor bronze contact material and eyelet termination method, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and designed for a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers space-saving efficiency without compromising performance. Trust the EMC17DRES for your connectivity needs, whether in industrial, aerospace, or telecommunications applications.