EMC17DRMD

Heilind Number:SULEMC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRMD

Detailed Description

EMC17DRMD features PBT and Phosphor Bronze construction, ensuring durable performance in various applications. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector, boasting two rows of 34 loop bellow contacts, is ideal for board-to-board PCB connections. Its clearance hole mount type and wire wrap termination method offer convenient installation. Gold plating on the contacts ensures excellent conductivity, while the connector's straight orientation and 2.54mm pitch facilitate precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this product is a dependable choice for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the EMC17DRMD for secure and efficient connectivity in your electronic systems.