EMC17DRMH-S288

Heilind Number:SULEMC17DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRMH-S288

Detailed Description

Experience reliable and efficient connectivity with the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC17DRMH-S288. Designed for high-performance applications, this female connector features dual rows for enhanced functionality. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the loop bellow contact type offers durability. With 34 positions and a pitch of 2.54mm, this connector is perfect for various PCB setups. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it guarantees stability in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for seamless integration. With gold termination plating and compliance with RoHS standards, it is both high-performing and environmentally friendly. Trust in the EMC17DRMHS288 for your connectivity needs.