| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DRMH |
EMC17DRMH
| Heilind Number: | SULEMC17DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, perfect for high-reliability board-to-board PCB and card edge connections. With a sleek straight orientation and a clearance hole mount type, this connector ensures easy installation. Boasting 34 positions with a 2.54mm pitch, it offers efficient connectivity. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability, even in demanding environments. Operating at an impressive temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's reliable in diverse applications. The loop bellow contact type and wire wrap termination method further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Upgrade your connectivity solutions with the EMC17DRMH.

