EMC17DRMI-S288

Heilind Number:SULEMC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRMI-S288

Detailed Description

The EMC17DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row design with 34 positions and a pitch of 2.54mm allows for efficient signal routing. The threaded mount type and card extender termination method offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trusted for its high reliability, the EMC17DRMI-S288 is a must-have for any electronic system requiring robust board-to-board connectivity.