EMC17DRMI

Heilind Number:SULEMC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC17DRMI, designed for high-performance connectivity in demanding environments. Featuring a durable construction with gold-plated contacts, this female connector ensures reliable power delivery at up to 3A and 700VAC. With a threaded mount type and wire wrap termination method, it offers secure attachment and easy installation. The two-row design with 34 positions and 2.54mm pitch allows for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for use in various electronic devices. Trust in the EMC17DRMI for robust and high-reliability connectivity solutions.