EMC17DRMN-S288

Heilind Number:SULEMC17DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRMN-S288

Detailed Description

Introducing the EMC17DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of industrial applications. The female connector with two rows and 34 positions offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Its loop bellow contact type and card extender termination method provide secure and efficient mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Perfect for high-speed data transmission and power distribution, the EMC17DRMN-S288 is a vital component in advanced electronic systems.