EMC17DRMS

Heilind Number:SULEMC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRMS

Detailed Description

The EMC17DRMS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for demanding industrial applications. The female connector, with two rows of 34 positions, offers ample connectivity options. Its side hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and straight orientation, it meets the requirements of various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether used in telecommunications, aerospace, or other industries, the EMC17DRMS ensures robust and dependable connections.