EMC17DRMT-S288

Heilind Number:SULEMC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRMT-S288

Detailed Description

Introducing the EMC17DRMT-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed for demanding applications, this connector features two rows and 34 positions, offering ample connectivity options. The female gendered connector with a threaded mount type ensures secure installation. Its contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power systems. Operating efficiently in temperatures ranging from -65 to 125 °C, it meets the needs of various industries. The termination method using card extenders and loop bellow contact type further enhances its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Ideal for use in aerospace, defense, and other industries requiring high-reliability connectors, the EMC17DRMT-S288 is the perfect choice for your connectivity needs.