EMC17DRMT

Heilind Number:SULEMC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRMT

Detailed Description

The PBT & Phosphor Bronze Board to Board/PCB Connector, SKU EMC17DRMT, is a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The threaded mount type and wire wrap termination method ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With 34 positions and a pitch of 2.54mm, precise and efficient signal transmission is assured. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether used in board-to-board or card edge connections, the EMC17DRMT is a dependable choice for your connectivity needs.