EMC17DRSH-S288

Heilind Number:SULEMC17DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRSH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC17DRSH-S288. This female connector, with a clearance hole mount type and 2 rows, offers reliable connectivity in electronic applications. Designed for high performance, it features a contact material of Phosphor Bronze with gold plating, ensuring excellent conductivity. With an amperage rating of 3A and voltage capacity of 700 VAC, it meets stringent electrical requirements. The 34 positions, each equipped with a Loop Bellow contact type, provide secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 0.61 inches in height and 0.37 inches in width, allows for space-efficient PCB integration. Tailored for demanding applications, this connector is ideal for industries requiring reliable and durable board-to-board connections.