EMC17DRSI-S288

Heilind Number:SULEMC17DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRSI-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC17DRSI-S288, offers high-performance connectivity for electronic devices. Featuring a female gender and two rows with a pitch of 2.54mm, it ensures secure and efficient data transmission. The termination method is through a threaded mount with card extender termination, guaranteeing stability in connections. The contact material is Phosphor Bronze with Gold plating, suitable for reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is designed for robust power transmission. Its loop bellow contact type and straddle orientation accommodate 34 positions, perfect for complex PCB setups. Operating in a wide temperature range from -65 to 125°C, and with a tail length of 4.45mm, it ensures durability in various environments. This connector, part of the high-quality EMC17DRSIS288 series, is ideal for applications demanding precision and reliability in board-to-board connections.