EMC17DRSI

Heilind Number:SULEMC17DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRSI

Detailed Description

Introducing the EMC17DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for secure and reliable connections. With a threaded mount type and through-hole termination method, it ensures easy and stable installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EMC17DRSI for high-reliability connections in your electronic designs.