EMC17DRSN-S288

Heilind Number:SULEMC17DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRSN-S288

Detailed Description

The EMC17DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of 34 positions each, this connector ensures reliable and secure connections. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 2.54mm, this connector offers precise alignment on the PCB. The tail length of 4.45mm and termination plating of gold facilitate easy installation. Rated for a wide operating temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EMC17DRSNS288 is RoHS compliant, ensuring environmental sustainability in its manufacturing process. Trust this connector for your high-reliability applications.