EMC17DRSN

Heilind Number:SULEMC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRSN

Detailed Description

Introducing the EMC17DRSN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact pitch of 2.54mm (.1 in) and two rows of 34 gold-plated contact positions, this female connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze, guarantees durability, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With a straight orientation and no mounting required, installation is effortless. The connector's robust construction, including a tail length of .19 in (4.83 mm) and termination plating in gold, withstands harsh conditions, with an operating temperature range of -65 to 125°C. Trust the EMC17DRSN for seamless and dependable PCB connections in aerospace, telecommunications, and other critical industries.