| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DRSS-S288 |
EMC17DRSS-S288
| Heilind Number: | SULEMC17DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & PHORPHOR BRONZE .00 Female Connector, EMC17DRSS-S288, offers reliable connectivity for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 34 Loop Bellow contacts plated with gold, this connector guarantees optimal signal integrity. Its side hole mount type and card extender termination method make installation hassle-free. Constructed with high-quality materials like phosphor bronze, it operates flawlessly in a wide temperature range from -65 to 125°C. The straddle orientation and compact dimensions of 15.49mm height and 9.4mm width suit various PCB designs. Ideal for hi-rel environments, it meets stringent quality standards for reliable performance. Upgrade your board-to-board connections with the EMC17DRSSS288 connector.

