| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DRSS |
EMC17DRSS
| Heilind Number: | SULEMC17DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DRSS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision using Phosphor Bronze and Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of modern applications. Featuring a compact design with two rows and 34 positions on a 2.54mm pitch, it offers versatility in circuit board layouts. The straight orientation and side hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. Trust the EMC17DRSS for efficient and durable interconnection solutions in your devices.

