EMC17DRST-S288

Heilind Number:SULEMC17DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRST-S288

Detailed Description

Introducing the EMC17DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 34 female contacts, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of .175 in (4.45mm), it offers flexibility in assembly. Operating temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The EMC17DRSTS288 is a vital component for ensuring seamless connectivity in your PCB designs.