EMC17DRST

Heilind Number:SULEMC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRST

Detailed Description

The EMC17DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of industrial and commercial systems. The gold-plated contact material guarantees excellent signal transmission, while the loop bellow contact type offers secure mating. With two rows and 34 positions, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure easy and secure installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EMC17DRST for high-reliability connections in your electronic designs.