EMC17DRTH-S13

Heilind Number:SULEMC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRTH-S13

Detailed Description

Introducing the EMC17DRTH-S13 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender and two rows of 34 positions each, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. The gold-plated contacts and full bellow design ensure optimal signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Compact yet sturdy, with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust the EMC17DRTHS13 for secure and high-speed connections in your PCB setups.