EMC17DRTH

Heilind Number:SULEMC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRTH

Detailed Description

The EMC17DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable power and signal transmission. This female connector, with two rows of 34 positions, offers versatile connectivity options. Its gold-plated contacts and full bellow design guarantee excellent conductivity and durability, even in harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Overall, the EMC17DRTH is a reliable and high-quality solution for your connectivity needs.