EMC17DRTI-S13

Heilind Number:SULEMC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRTI-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector with SKU EMC17DRTI-S13 is a high-performance component perfect for board-to-board connections in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 34 positions with a 2.54mm pitch, it allows for secure and efficient signal transfer. The Full Bellow contact type, made of durable Phosphor Bronze and plated with Gold, guarantees excellent conductivity and resistance to corrosion. Its threaded mount type and card extender termination method offer easy installation and maintenance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. Compliant with high-reliability standards, this EMC17DRTIS13 connector is the perfect choice for demanding industrial and commercial applications.