EMC17DRTI

Heilind Number:SULEMC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRTI

Detailed Description

Introducing the EMC17DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows of 34 positions, it offers ample versatility for various electronic setups. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts and a full bellow design not only enhance signal transmission but also provide excellent resistance to corrosion. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for use in a wide range of industrial and commercial settings. Trust the EMC17DRTI for high-quality, high-reliability connectivity solutions.