EMC17DRTN-S13

Heilind Number:SULEMC17DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRTN-S13

Detailed Description

Introducing the EMC17DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, 34-position female design with a 2.54mm pitch, it offers versatility for a wide range of electronic systems. With a 3A, 700VAC rating and gold-plated contacts, it guarantees optimal signal transfer efficiency. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Whether in aerospace, defense, or industrial applications, the EMC17DRTN-S13 delivers unparalleled performance and reliability.