EMC17DRTS-S13

Heilind Number:SULEMC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRTS-S13

Detailed Description

Introducing the EMC17DRTS-S13, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a female gender and featuring two rows of 34 positions, this connector ensures seamless connectivity in your electronic systems. The PBT and Phosphor Bronze construction, with gold-plated contacts, guarantees durability and signal integrity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The Full Bellow contact type and Side Hole mount deliver secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust the EMC17DRTS-S13 for your connectivity needs, where performance meets perfection.