| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DRTS |
EMC17DRTS
| Heilind Number: | SULEMC17DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC17DRTS. Designed for high-performance applications, this connector boasts a current rating of 3 A and a voltage resistance of 700 VAC, making it ideal for demanding environments. Featuring a female gender and 2 rows of 34 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 2.54 mm and a straight orientation, this connector allows for easy and secure installations. Its operating temperature range of -65 to 125 °C guarantees reliable performance in extreme conditions. Perfect for use in aerospace, military, and industrial settings, the EMC17DRTS is a trusted solution for your connectivity needs.

