EMC17DRXH

Heilind Number:SULEMC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRXH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRXH

Detailed Description

Introducing the EMC17DRXH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and is suitable for a wide range of applications. With two rows of 34 gold-plated contacts, it ensures optimal conductivity and signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for space-saving integration onto PCBs. Trust the EMC17DRXH for premium connectivity solutions in your electronic designs.