EMC17DRXI

Heilind Number:SULEMC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRXI

Detailed Description

The EMC17DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and thru-hole termination method provide secure and stable installation on PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows and 34 positions, it allows for versatile connectivity options. The straight orientation and 2.54mm pitch ensure easy integration into existing systems. Operating temperature range of -65 to 125°C guarantees performance even in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC17DRXI delivers superior quality and performance.