EMC17DRXN

Heilind Number:SULEMC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRXN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EMC17DRXN, a high-performance component designed for seamless board-to-board PCB connectivity. With a robust amperage rating of 3A and a maximum voltage of 700 VAC, this connector ensures reliable power transmission in various applications. Featuring two rows with 34 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Crafted from durable materials like phosphor bronze with gold plating, this connector guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. With a compact design, measuring 10.95mm in height and 8.38mm in width, it's ideal for space-constrained PCB layouts. Whether used in telecommunications, industrial equipment, or consumer electronics, the EMC17DRXN connector delivers unmatched quality and connectivity. Upgrade your electronic systems with this essential component for seamless data and power transmission.