EMC17DRYH-S13

Heilind Number:SULEMC17DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRYH-S13

Detailed Description

Introducing the EMC17DRYH-S13, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted from durable PBT and phosphor bronze materials, this connector guarantees optimal conductivity and longevity. With a low 10.8mm tail length and compact 8.38mm width, it offers seamless integration into your PCB layout. Featuring a 2.54mm pitch and 34 positions, it ensures secure and efficient data transmission. The gold-plated contacts and 700VAC voltage rating provide superior signal integrity and durability, even in harsh operating environments ranging from -65 to 125°C. The female gender, straddle orientation, and clearance hole mount type allow for easy installation and maintenance. Ideal for high-reliability applications, this connector is a must-have for professionals in the electronics industry.