EMC17DRYH

Heilind Number:SULEMC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRYH

Detailed Description

The EMC17DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 34 positions, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and straight orientation, it is suitable for a wide range of electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The termination method is thru hole, with a tail length of 11.18mm (.44 in) for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Ideal for use in industrial, aerospace, and telecommunications equipment, the EMC17DRYH is a reliable solution for your connectivity needs.