EMC17DRYI-S13

Heilind Number:SULEMC17DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC17DRYI-S13. Designed for seamless connectivity in electronic applications, this female connector features two rows of 34 positions, ensuring efficient data transfer. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable performance. The full bellow contact type and threaded mount offer secure attachment, while the card extender termination method simplifies installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets high power demands. Crafted from durable materials, including phosphor bronze contacts, it withstands harsh environments with an operating temperature range of -65 to 125°C. At a compact size of 10.95mm in height and 8.38mm in width, it's suitable for space-constrained applications. Ideal for hi-rel electronic systems, this connector ensures long-lasting and stable connections in demanding environments.