EMC17DRYI

Heilind Number:SULEMC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRYI

Detailed Description

The EMC17DRYI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with PBT and Phosphor Bronze materials, and featuring gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of various applications. The connector, with a straight orientation and threaded mount type, offers secure and stable connections. Its 34 positions, each with a full bellow contact type, guarantee efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a low profile and dimensions of 10.95mm in height and 8.38mm in width, allows for easy installation even in tight spaces. Ideal for use in telecommunications, aerospace, and industrial equipment, the EMC17DRYI ensures high reliability and performance.