| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DRYN-S13 |
EMC17DRYN-S13
| Heilind Number: | SULEMC17DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC17DRYN-S13, designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 34 positions across 2 rows with a pitch of 2.54mm. The full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector, with a straddle orientation and no mounting required, facilitates easy installation using a card extender termination method. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet robust. Trust in the EMC17DRYNS13 for seamless PCB connectivity in your applications.

