| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DRYN |
EMC17DRYN
| Heilind Number: | SULEMC17DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DRYN, a high-performance board-to-board PCB connector designed for critical applications. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 34 positions, it offers ample connectivity options. The gold-plated Full Bellow contacts guarantee optimal signal transmission, while the straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is ideal for use in a variety of industries. With a sleek design measuring just 10.95mm in height and 8.38mm in width, the EMC17DRYN is a compact yet powerful solution for your connectivity needs.

