EMC17DRYS-S13

Heilind Number:SULEMC17DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRYS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, ideal for high-performance board-to-board PCB connections. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures secure and efficient data transfer. Its Side Hole mount type and Card Extender termination method make installation a breeze. Crafted from durable Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in demanding environments. Featuring a Full Bellow contact type and Straddle orientation, signal integrity is maintained with precision. Rated for 700VAC and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. With a compact form factor of 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. Trust in the EMC17DRYSS13 for seamless connectivity in your electronic designs.