EMC17DRYS

Heilind Number:SULEMC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC17DRYS. This high-performance connector features a robust design with a 2-row configuration, accommodating 34 positions for secure connectivity. Engineered for reliability, it offers a 3A amperage and 700VAC voltage rating, making it suitable for a wide range of applications. The connector's side-hole mount and thru-hole termination method ensure easy and durable installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the EMC17DRYS for dependable performance in critical systems.