EMC17DSXH

Heilind Number:SULEMC17DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DSXH
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DSXH

Detailed Description

Introducing the EMC17DSXH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor, this connector features 17 positions and a 2.54mm pitch, ensuring reliable connections in tight spaces. The female gender, straight orientation, and clearance hole mount type make it easy to install. Constructed with durable materials like PBT and phosphor bronze, it offers excellent conductivity and can handle up to 3A of current at 700VAC. The gold contact plating and termination ensure optimal signal transmission and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. With a connector height of 10.95mm and a width of 8.38mm, it's suitable for various PCB designs. Trust the EMC17DSXH for secure and efficient board-to-board connections in your electronic systems.