EMC17DSXI

Heilind Number:SULEMC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DSXI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board and Card Edge Connector ( EMC17DSXI) is a high-performance solution designed for demanding electronic applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring a single row design with 17 positions spaced at 2.54mm pitch, it offers efficient connectivity on PCBs. The female connector with threaded mount and thru-hole termination method guarantees secure attachment. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. Gold termination plating adds to its reliability. Ideal for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial systems.