EMC17DSXN

Heilind Number:SULEMC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DSXN

Detailed Description

Introducing the EMC17DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. Featuring a single row layout with 17 positions, it offers ample connectivity options. The contact plating of gold enhances conductivity, while the full bellow contact type and straight orientation guarantee secure connections. With a pitch of 2.54mm and a termination method of thru-hole soldering, installation is convenient. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EMC17DSXN for efficient and durable PCB connectivity in your projects.