EMC17DTAD-S189

Heilind Number:SULEMC17DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTAD-S189

Detailed Description

The EMC17DTAD-S189 is a high-quality board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. The connector, designed for female gender, offers 34 positions across 2 rows with a 2.54mm pitch and right-angle orientation. Its gold-plated contact material and termination ensure optimal conductivity. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The clearance hole mount type and thru-hole termination method make installation easy. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for applications requiring secure board-to-board connections, this connector, designated as EMC17DTADS189, guarantees high performance and durability.